7343 10 % Tantalum Capacitors - Polymer

Results: 1 016
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 111
Mult.: 111
: 111

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 101
Mult.: 101
: 101

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 92
Mult.: 92
: 92

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 111
Mult.: 111
: 111

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 101
Mult.: 101
: 101

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 92
Mult.: 92
: 92

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 300
Mult.: 300
: 100

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 94
Mult.: 94
: 94

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 86
Mult.: 86
: 86

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 94
Mult.: 94
: 94

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 86
Mult.: 86
: 86

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 1
Mult.: 1
: 79

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 33.0UF 50.0V Non-Stocked
Min.: 1
Mult.: 1
: 100

33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=5mOhms Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 200
: 100

470 uF 6.3 VDC SMD/SMT 10 % 2917 5 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680 uF 10% 7343 ESR=10mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 100

680 uF 6.3 VDC SMD/SMT 10 % 2917 10 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400
No
220 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 10% Sgl Lot Date Code Non-Stocked
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=55mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 75 mOhms 160 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel