10 mm Aluminium Organic Polymer Capacitors

Results: 2 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms 8 673In Stock
Min.: 1
Mult.: 1

270 uF 50 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms 8 302In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms 5 072In Stock
Min.: 1
Mult.: 1
Max.: 500

2.2 mF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 7 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms 5 846In Stock
3 750Expected 09/10/2026
Min.: 1
Mult.: 1

330 uF 50 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.95 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 160Vol 15uF RAD 2KHr ESR=94 mOhms 2 820In Stock
Min.: 1
Mult.: 1

15 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 94 mOhms 1.58 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF RAD 2KHr ESR=45 mOhms 3 052In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.3 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms 4 054In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 500

8.2 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 458 mOhms 950 mA - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms 3 207In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 3.6 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms 4 965In Stock
3 600Expected 22/03/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 1.7 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms 4 455In Stock
Min.: 1
Mult.: 1
: 400

100 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 2.5 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms 4 194In Stock
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.6 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 3 305In Stock
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.15 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms 6 969In Stock
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 1 441In Stock
Min.: 1
Mult.: 1
: 400

220 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 1 499In Stock
Min.: 1
Mult.: 1
: 400

270 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms 8 889In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 2 859In Stock
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 11 016In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 65 mOhms - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 1 943In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 6.6 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 1 811In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 28 mOhms - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 158In Stock
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 2 A - 55 C + 125 C 8 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 490In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 2 A - 55 C + 125 C 8 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping 261In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1
Max.: 200

27 uF 100 VDC Radial 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE Bulk