10 mm Aluminium Organic Polymer Capacitors

Results: 2 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping 504In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 337In Stock
Min.: 1
Mult.: 1
Max.: 200

82 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 643In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.2 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) 3In Stock
3 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 250

130 uF 80 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) 1 000In Stock
Min.: 1
Mult.: 1
: 500

560 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 3In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 177In Stock
Min.: 1
Mult.: 1

39 uF 63 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 50 mOhms 2.19 A - 55 C + 105 C 10 mm Can SXE Bulk
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 16V 820uF 500In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 18 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF 500In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF 450In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 25V 470uF 450In Stock
Min.: 1
Mult.: 1
: 450

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 220uF 422In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF 450In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF 473In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF 440In Stock
Min.: 1
Mult.: 1
: 450

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF 499In Stock
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 470uF 2 019In Stock
Min.: 1
Mult.: 1
: 450

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 35V 470uF 639In Stock
Min.: 1
Mult.: 1
: 200

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 11 mOhms 4 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF 440In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 23 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF 500In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 150uF 450In Stock
Min.: 1
Mult.: 1
: 450

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 17 mOhms 2 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF 450In Stock
Min.: 1
Mult.: 1
: 450

180 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 17 mOhms 3.2 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF 500In Stock
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 63V 120uF 450In Stock
Min.: 1
Mult.: 1
: 450

120 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 19 mOhms 3 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 63V 150uF 205In Stock
600Expected 24/08/2026
Min.: 1
Mult.: 1
: 200

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 15 mOhms 3.5 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape