10 mm Aluminium Organic Polymer Capacitors

Results: 2 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 15 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 290In Stock
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 400

56 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 26 mOhms 2.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3.6 A - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3.6 A - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 450In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 614In Stock
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 Vibe Resistant 758In Stock
Min.: 1
Mult.: 1
: 400

56 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.8 A - 55 C + 135 C 10 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 372In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 855In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Vibration Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 245In Stock
500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 2 138In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 8 642In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 4.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe 2 997In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 974In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 mOhms 4.5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1 996In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 25 mOhms 4.3 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 793In Stock
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 24 mOhms 4.6 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 1 111In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.3 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 2 112In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200 919In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape