10 mm Aluminium Organic Polymer Capacitors

Results: 2 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 9 635In Stock
14 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

68 uF 80 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON 5In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

15 uF 100 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 630 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 864In Stock
Min.: 1
Mult.: 1
: 400

18 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD 378In Stock
2 800Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

27 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF ESR 30mohm 23In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 1 459In Stock
8 000On Order
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 25mohm 154In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 617In Stock
Min.: 1
Mult.: 1
: 400

560 uF 10 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 5.23 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 330uf 10x7.9mm 199In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON 301In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 10 VDC SMD/SMT 7.9 mm (0.311 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms - 55 C + 105 C 10.3 mm 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer 29In Stock
800On Order
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 35mohm 2 257In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 2 707In Stock
8 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON 503In Stock
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 3.43 A - 55 C + 105 C 10 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms 123In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

1 mF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm 7In Stock
800Expected 22/07/2027
Min.: 1
Mult.: 1
: 400

1.2 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 7 A - 55 C + 105 C 10 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 174In Stock
800Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

1.2 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 100uF, 35mOhm 762In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON 23In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hour 20 % 29 mOhms 3.43 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 109In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

68 uF 20 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 20In Stock
2 000Expected 29/07/2027
Min.: 1
Mult.: 1
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF OSCON Polymer 149In Stock
6 400On Order
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm 306In Stock
800Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 651In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uf 25volts OS-CON Polymer 35In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape