10 mm Aluminium Organic Polymer Capacitors

Results: 2 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 5000mA 14mOhm 568In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 542In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm 800In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

2.7 mF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1 317In Stock
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON 924In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

18 uF 35 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 550 mA - 55 C + 125 C 10 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 47uF 30mohm 10x12.7mm OSCON 152In Stock
4 000On Order
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.15 A - 55 C + 125 C 10 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 35volts OS-CON Polymer 125In Stock
13 200Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

330 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm 4In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm 965In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

1.2 mF 4 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 25mohm 18In Stock
500Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

680 uF 4 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 4300mA 20mOhm 3In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 1350mA 20mOhm 407In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% SMD 1030mA Halogen Free 152In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

68 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm 25In Stock
500Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 25mohm 735In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 5In Stock
400Expected 19/08/2027
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 470uF, 20mOhm 229In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 660mA Halogen Free 118In Stock
1 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 500

27 uF 80 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hour 20 % 55 mOhms 2.08 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free 1 181In Stock
1 200Expected 26/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

47 uF 80 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 1 450In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 394In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 1 219In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 2 075In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 851In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack