10 mm Aluminium Organic Polymer Capacitors

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 12In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% LG/Hi Rip AEC-Q200 877In Stock
Min.: 1
Mult.: 1
: 500

560 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200 1 127In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% LG/Hi Rip AEC-Q200 32In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200 28In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200 770In Stock
Min.: 1
Mult.: 1
: 500

150 uF 50 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.2 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% LG HiRip/LoESR AEC-Q200 169In Stock
1 000Expected 02/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

220 uF 50 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG HiRip/LoESR AEC-Q200 7In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 35 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200 5In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

1 mF 25 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% L/S=5mm AEC-Q200 1 001In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 675In Stock
1 000Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 50 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.2 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 270uF 20% L/S=5mm AEC-Q200 1 142In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

270 uF 50 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 14In Stock
1 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Hi Rip AEC-Q200 50In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Hi Rip AEC-Q200 956In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 23In Stock
500Expected 05/11/2026
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 29In Stock
10 000On Order
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 131In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

68 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 117In Stock
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 120In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 21In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 201In Stock
32 000On Order
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt AEC-Q200 1 166In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can ZC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 219In Stock
500Expected 11/01/2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Vibration-Proof Can ZC AEC-Q200 Reel, Cut Tape, MouseReel