10 mm Aluminium Organic Polymer Capacitors

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 11In Stock
5 600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

470 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Vibration-Proof Can ZSU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 81In Stock
1 550Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

470 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 60In Stock
4 250Expected 19/10/2026
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZSU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330UF 25V ESR=16 557In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 825In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100UF 50V ESR=23 43In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100UF 50V ESR=23 60In Stock
2 500On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1 138In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120UF 50V ESR=23 747In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 252In Stock
1 000Expected 10/06/2027
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 10In Stock
1 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 61In Stock
1 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 2In Stock
1 000Expected 08/06/2027
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10.2 mm 10 mm Can ZTU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 68In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZTU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 363In Stock
500Expected 11/01/2027
Min.: 1
Mult.: 1
: 250

560 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 8 mOhms 5.8 A - 55 C + 135 C 10 mm Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 23In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 21In Stock
8 000On Order
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4.8 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 94In Stock
13 750On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

150 uF 63 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 10 mOhms 5.2 A - 55 C + 135 C 10 mm Vibration-Proof Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 38In Stock
3 250On Order
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 197In Stock
2 800On Order
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 55 C + 135 C 10 mm Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 7In Stock
3 200On Order
Min.: 1
Mult.: 1
: 400

470 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 11 mOhms 5 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-V AEC-Q200 7In Stock
3 250On Order
Min.: 1
Mult.: 1
: 250

470 uF 35 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 9 mOhms 5.5 A - 55 C + 135 C 10 mm Vibration-Proof Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 72In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 9 mOhms 5.8 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 36In Stock
3 000On Order
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 9 mOhms 5.8 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200 48In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.2 A, 4.3 A - 55 C + 135 C 10.2 mm 10 mm Can ZV AEC-Q200 Reel, Cut Tape