10 mm Aluminium Organic Polymer Capacitors

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 80V 22uF 20% ESR=38mOhms 126In Stock
400Expected 05/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 80 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 1200uF 20% ESR=11mOhms 743In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 390uF 20% ESR=20mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 500

390 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 220uF 20% ESR=25mOhms 404In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 150uF 20% ESR=20mOhms 470In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 100uF 20% ESR=25mOhms 479In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 120uF 20% ESR=30mOhms 436In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.2 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 12uF 20% ESR=45mOhms 599In Stock
Min.: 1
Mult.: 1
: 500

12 uF 100 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.9 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms 1 917In Stock
Min.: 1
Mult.: 1

1 mF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms 4 765In Stock
13 000On Order
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms 2 340In Stock
2 500Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 500

470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.9 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms 2 100In Stock
2 500Expected 02/02/2027
Min.: 1
Mult.: 1

560 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.9 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1800uF RAD 2KHr ESR=7 mOhms 144In Stock
Min.: 1
Mult.: 1

1.8 mF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 2200uF RAD 2KHr ESR=7 mOhms 2 240In Stock
Min.: 1
Mult.: 1

2.2 mF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms 2 199In Stock
2 500Expected 25/09/2026
Min.: 1
Mult.: 1

1 mF 25 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1200uF RAD 2KHr ESR=12 mOhms 2 133In Stock
Min.: 1
Mult.: 1

1.2 mF 16 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms 1 997In Stock
2 500Expected 02/03/2027
Min.: 1
Mult.: 1

1.5 mF 16 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms 73In Stock
12 500On Order
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms 125In Stock
4 750On Order
Min.: 1
Mult.: 1
Max.: 500

390 uF 35 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 820uF RAD 2KHr ESR=14 mOhms 1 615In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms 2 301In Stock
Min.: 1
Mult.: 1
Max.: 500

1.2 mF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.91 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms 235In Stock
5 000On Order
Min.: 1
Mult.: 1

180 uF 63 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.95 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms 1 958In Stock
Min.: 1
Mult.: 1

560 uF 35 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.65 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms 903In Stock
7 500On Order
Min.: 1
Mult.: 1

680 uF 35 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.69 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 5KHr ESR=12 mOhms 1 374In Stock
2 500Expected 22/03/2027
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk