10 mm Aluminium Organic Polymer Capacitors

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 1 358In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 35 mOhms 5.51 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 16In Stock
19 200On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 1 112In Stock
Min.: 1
Mult.: 1
: 400

270 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 22 mOhms 6.4 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms 257In Stock
2 400Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 35 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 20 mOhms 6.6 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms 595In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 20 mOhms 6.6 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 2 363In Stock
2 400Expected 02/04/2027
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 1 205In Stock
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 22 mOhms 6.4 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 165In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 6.4 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=25 mOhms AECQ200 2 275In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

180 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 25 mOhms 7 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 2 720In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 5.9 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 261In Stock
2 400Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 28 mOhms 6.6 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% Hybrid Polymer 4K Hrs AEC-Q200 245In Stock
2 400Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.2 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 114In Stock
3 750On Order
Min.: 1
Mult.: 1
Max.: 500
: 250

220 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 3.7 A - 55 C + 125 C 16.5 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 47In Stock
1 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 16.5 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 187In Stock
1 600Expected 02/04/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 2.6 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 29In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 3.2 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 60In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 3.2 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 6In Stock
3 600On Order
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 2.6 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF SMD 150C ESR=13mOhms AEC-Q200 Antivibration 5In Stock
3 250Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 250

150 uF 63 VDC SMD/SMT 16.7 mm (0.657 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 1.8 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms Anti-vibration AEC-Q200 22In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 150 C 10 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 10In Stock
1 500Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 250

470 uF 35 VDC SMD/SMT 16.7 mm (0.657 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 2.6 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF 135C ESR=18mOhms Hybrid AEC-Q200 69In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.65 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=15mOhms Hybrid AEC-Q200 Anti-Vib 62In Stock
3 200Expected 09/04/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4.5 A - 55 C + 135 C 10 mm Vibration-Proof Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=14mOhms Hybrid AEC-Q200 68In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 4.65 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 91In Stock
8 500On Order
Min.: 1
Mult.: 1

120 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3 A - 55 C + 125 C 10 mm Can A7C3 Bulk