10 mm Aluminium Organic Polymer Capacitors

Results: 2 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2 892In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.5 A - 55 C + 125 C 10.2 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1 044In Stock
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.5 A - 55 C + 125 C 16.5 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 135C ESR=11mOhms Hybrid AEC-Q200 196In Stock
Min.: 1
Mult.: 1
: 250

150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 5.3 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF 135C ESR=11mOhms Hybrid AEC-Q200 514In Stock
4 500On Order
Min.: 1
Mult.: 1
: 250

220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 5.3 A - 55 C + 135 C 10 mm Can A786 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 150uF 1.89mA Life5000Hrs ESR=33mOhms 20% +105C Can 5 136In Stock
Min.: 1
Mult.: 1
: 600

150 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.2 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 270uF 2.7mA Life5000Hrs ESR=22mOhms 20% +105C Can 4 414In Stock
Min.: 1
Mult.: 1
: 600

270 uF 50 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 3.29mA Life5000Hrs ESR=22mOhms 20% +105C Can 5 098In Stock
Min.: 1
Mult.: 1
: 600

470 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.8 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 100uF 1.6mA Life5000Hrs ESR=38mOhms 20% +105C Can 7 455In Stock
1 800Expected 18/09/2026
Min.: 1
Mult.: 1
: 600

100 uF 80 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.8 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 3300uF 4.158mA Life5000Hrs ESR=11mOhms 20% +105C Can 5 431In Stock
Min.: 1
Mult.: 1
: 600

3.3 mF 6.3 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 5.3 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 680uF 4.76mA Life5000Hrs ESR=22mOhms 20% +105C Can 3 957In Stock
Min.: 1
Mult.: 1
: 600

680 uF 35 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 300 mA - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 820uF 5mA Life5000Hrs ESR=22mOhms 20% +105C Can 5 976In Stock
Min.: 1
Mult.: 1
: 600

820 uF 35 VDC Radial 18 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.1 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 1 653In Stock
4 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 2 884In Stock
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 5 596In Stock
10 250On Order
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1 444In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 3.4 A, 4.6 A - 55 C + 135 C 10.2 mm 10 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 1 727In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.2 A, 4.3 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 2 213In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A, 4 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 1 350In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A, 4 A - 55 C + 135 C 10.2 mm 10 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 1 184In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A, 4 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1 663In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 3.4 A, 4.6 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1 430In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 100V 33uF 20% SMT V-Chip -55/+105C 830In Stock
3 200On Order
Min.: 1
Mult.: 1
: 400

33 uF 100 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 100V 22uF 20% SMT V-Chip -55/+125C 1 135In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.2 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 100V 33uF 20% SMT V-Chip -55/+125C 523In Stock
Min.: 1
Mult.: 1
: 400

33 uF 100 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.36 A - 55 C + 125 C 12.4 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel