8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1 716In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.5 A, 3.6 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h Anti-V type AEC-Q200 1 291In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.5 A, 3.6 A - 55 C + 135 C 10.5 mm 8 mm Vibration-Proof Can ZV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1 573In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.3 A, 3.3 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h Anti-V type AEC-Q200 1 356In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.3 A, 3.3 A - 55 C + 135 C 10.5 mm 8 mm Vibration-Proof Can ZV Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C 999In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.9 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5 528In Stock
Min.: 1
Mult.: 1
Max.: 200

220 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 24 634In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1 682In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.1 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1 924In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.032 Ohms 2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1 965In Stock
Min.: 1
Mult.: 1
: 1 000

1000 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 150uF Life5000Hrs 20% +105C Can 1 968In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.026 Ohms 2.8 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=44mOhms 20% +105C Can 707In Stock
Min.: 1
Mult.: 1
: 950

100 uF 35 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.044 Ohms 2.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 3 574In Stock
Min.: 1
Mult.: 1
: 950

820 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1 148In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.9 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 344In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.2 mm 8 mm Can ZTU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 476In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.9 A, 3.9 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 1 176In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.9 A, 3.9 A - 55 C + 135 C 10.5 mm 8 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200 431In Stock
1 000Expected 01/06/2027
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.3 A, 3.3 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 949In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.9 A, 3.9 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 23 mOhms 2.35 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1 027In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.56 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 220uF 20% THT Radial -55/+125C 471In Stock
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.23 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 22uF 20% THT Radial -55/+125C 461In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.24 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 33uF 20% SMT V-Chip -55/+105C 541In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 220uF 20% SMT V-Chip -55/+125C 360In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel