8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 47uF 20% SMT V-Chip -55/+125C 427In Stock
500Expected 13/08/2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 1 007In Stock
3 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.55 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 39uF 20% 125C ESR=40mOhms AECQ2 357In Stock
3 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 500

39 uF 63 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.32 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 2 968In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.5 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF SMD 150C ESR=40mOhms AEC-Q200 2 921In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.8 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 180uF SMD 150C ESR=32mOhms AEC-Q200 1 916In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 32 mOhms 1.6 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 330uF 25VDC SMD ESR=27mOhms AEC-Q200 2 308In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.8 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 82uF SMD 150C ESR=36mOhms AEC-Q200 1 832In Stock
Min.: 1
Mult.: 1
: 400

82 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 36 mOhms 2.1 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm 1 000In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm 990In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 1 000In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm 860In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 125C ESR=3mOhms AECQ 8x8.7mm 811In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms AECQ 8x10mm 960In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 150uF 125C ESR=27mOhms AECQ 8x8.7mm 999In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.5 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 80V 22uF 125C ESR=45mOhms AECQ 8x10mm 1 000In Stock
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms AECQ 8x8.7mm 964In Stock
Min.: 1
Mult.: 1
: 500

27 uF 63 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 50 mOhms 1 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 33uF 125C ESR=4mOhms AECQ 8x10mm 880In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 715In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm 997In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms AECQ 8x10mm 859In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 1 475In Stock
24 400On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

15 uF 100 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.35 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 13 706In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2 003In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 9 097In Stock
29 600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

390 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel