8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 767In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free 2 317In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm Can SEPG Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free 600In Stock
Min.: 1
Mult.: 1
Max.: 200

560 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPG Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1 000In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

120 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 178In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 328In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 411In Stock
Min.: 1
Mult.: 1
: 1 000

820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 7.2 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 1 017In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

68 uF 32 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 18uf 8x12mm 709In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 32 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 50 mOhms 790 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 357In Stock
Min.: 1
Mult.: 1

6.8 uF 32 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 100 mOhms 440 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 232In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 910In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

82 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 560uf 8x12mm 855In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms 1.43 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 264In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping 980In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

33 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

56 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

56 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 340In Stock
Min.: 1
Mult.: 1
Max.: 200

68 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 309In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 671In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 978In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1 625In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 238In Stock
Min.: 1
Mult.: 1
Max.: 200

12 uF 80 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 105 C 8 mm Can SXE Bulk