8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 964In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1800 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

820 uF 2.5 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2.1 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2.3 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.15 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 1 177In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 900uA Life5000Hrs ESR=33mOhms 20% +105C Can 870In Stock
Min.: 1
Mult.: 1
: 950

180 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 1.512uA Life5000Hrs ESR=11mOhms 20% +105C Can 949In Stock
Min.: 1
Mult.: 1
: 950

1.2 mF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 15uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 880In Stock
Min.: 1
Mult.: 1
: 950

15 uF 100 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.055 Ohms 1.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 270uF 1.34mA Life5000Hrs ESR=22mOhms 20% +105C Can 907In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 68uF 857uA Life5000Hrs ESR=33mOhms 20% +105C Can 780In Stock
Min.: 1
Mult.: 1
: 950

68 uF 63 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.8 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 680uF 1.36mA Life5000Hrs ESR=13mOhms 20% +105C Can 927In Stock
Min.: 1
Mult.: 1
: 950

680 uF 10 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 3.5 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 820uF 1.64mA Life5000Hrs ESR=13mOhms 20% +105C Can 890In Stock
Min.: 1
Mult.: 1
: 950

820 uF 10 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 3.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% Vibration Resistance AEC-Q200 2 832In Stock
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1 141In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 32 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1 919In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 78 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Polymer High Voltage Type AEC-Q200 2 578In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 63 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200 2 983In Stock
Min.: 1
Mult.: 1
: 500

27 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 1 986In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 35 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1 726In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1 986In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 39 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1 997In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 41 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1 948In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can 1 242In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.05 Ohms 1.8 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel