8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can 351In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 3.45 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can 249In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can 1 492In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.025 Ohms 3.85 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can 2 284In Stock
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.05 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can 3 054In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.15 A - 55 C + 105 C 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 3.1A 700uA Life2000Hrs ESR=27mOhms 20% +105C Can 985In Stock
2 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 3.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 120uF 2.1A 1.2mA Life2000Hrs ESR=27mOhms 20% +105C Can 881In Stock
3 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2.5A 1.54mA Life2000Hrs ESR=27mOhms 20% +105C Can 2 077In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.5 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 120uF 2A 1.2mA Life2000Hrs ESR=30mOhms 20% +105C Can 85In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 4.4A 1.89mA Life2000Hrs ESR=15mOhms 20% +105C Can 375In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.4 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 594In Stock
10 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 4.5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 636In Stock
Min.: 1
Mult.: 1
: 950

270 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 685In Stock
Min.: 1
Mult.: 1
: 950

1 mF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 82uF 1.033mA Life5000Hrs ESR=33mOhms 20% +105C Can 11In Stock
Min.: 1
Mult.: 1
: 950

82 uF 63 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.8 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can 82In Stock
9 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 950

820 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 3.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 2 647In Stock
Min.: 1
Mult.: 1
: 13 500

22 uF 80 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms SMD 8In Stock
Min.: 1
Mult.: 1
: 400

18 uF 100 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 730 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 12In Stock
1 200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

27 uF 100 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 190In Stock
9 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

6.8 uF 100 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm 655In Stock
1 000Expected 19/07/2027
Min.: 1
Mult.: 1
: 1 000

120 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF ESR 35mohm 20In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm 204In Stock
10 400On Order
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 3.95 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 251In Stock
1 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 1 000

270 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON 1 162In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.46 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 150uF, 30mOhm, 8mmx7mm, T<(>&<)>R 415In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape