8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 7In Stock
5 200Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

470 uF 6.3 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON 1 050In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm 953In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 22mohm 8x7mm OSCON 5In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3220mA 22mOhm 646In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 4700mA 12mOhm 419In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

820 uF 6.3 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 10mohm 8x7mm OSCON 130In Stock
3 000Expected 03/06/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms - 55 C + 125 C 8.3 mm 8 mm Can SVQP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 1480mA 12mOhm 19In Stock
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.48 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 805In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

12 uF 80 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 223In Stock
400Expected 09/08/2027
Min.: 1
Mult.: 1
: 400

27 uF 80 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms SMD 20In Stock
1 200Expected 24/06/2027
Min.: 1
Mult.: 1
: 400

33 uF 80 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 780 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 1 140In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1 784In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 254In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 2 914In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 80 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200
2 983Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

100 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 66In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 691In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.7 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Hi Rip AEC-Q200 109In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 32 mOhms 2.4 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 305In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 25volt AEC-Q200 714In Stock
7 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 19In Stock
5 500On Order
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 1 303In Stock
1 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 13In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Anti-Vibe AEC-Q200 170In Stock
500Expected 13/08/2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape