8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25 mOhms AECQ200 518In Stock
4 800On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

150 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.95 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms 3 857In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 2 770In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms 3 662In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.6 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms 3 865In Stock
2 400Expected 15/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.325 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19mOhms AECQ200 16In Stock
8 800On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.325 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms 2 742In Stock
12 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 400

39 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.6 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms 1 519In Stock
Min.: 1
Mult.: 1
: 500

390 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.4 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms 36In Stock
13 200On Order
Min.: 1
Mult.: 1
: 400

390 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.325 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms 4 585In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 2.5 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF SMD 2KHr ESR=17 mOhms 2 640In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.5 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms 73In Stock
10 400On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

220 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2.7 A - 40 C + 125 C 12.2 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 26In Stock
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.565 A - 40 C + 125 C 12.2 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms 2 225In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.325 A - 55 C + 125 C 8 mm Can A770 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volts 390 uF 125C Long Life AECQ200 202In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

390 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 12 mOhms 3.139 A - 55 C + 125 C 12.2 mm 8 mm Can A771 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 270uF 20% 125C ESR=30 mOhms AECQ2 1 427In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms - 55 C + 125 C 8 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 39uF 20% 125C ESR=40mOhms AECQ2 361In Stock
3 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 500

39 uF 63 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.32 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 220uF SMD 150C ESR=29mOhms AEC-Q200 403In Stock
3 000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 25 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 29 mOhms 1.6 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF SMD 150C ESR=45mOhms AEC-Q200 51In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

47 uF 63 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1.7 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms AECQ 8x10mm 66In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 40mOhm 8x12mm OS-CON 32In Stock
200Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.35 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 377In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 10 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SEF Bulk