8 mm Aluminium Organic Polymer Capacitors

Results: 2 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 729In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Vibration-Proof Can GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1 024In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 306In Stock
500Expected 01/03/2027
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 487In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 700In Stock
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 202 mOhms 4 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 748In Stock
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 25 mOhms 3.7 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 197In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 3.6 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 507In Stock
500Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 28 mOhms 3.6 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 700In Stock
Min.: 1
Mult.: 1
: 400

68 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 27 mOhms 3.7 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 966In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 22 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 266In Stock
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 21 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1 600In Stock
Min.: 1
Mult.: 1
: 400

2.2 mF 2.5 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5.22 A - 55 C + 105 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1 294In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 60 mOhms 1.5 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 878In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 34 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 166In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 1 354In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 82 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 468In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 179In Stock
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% Polymer High Voltage Type AEC-Q200 1 262In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200 628In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Polymer High Voltage Type AEC-Q200 261In Stock
Min.: 1
Mult.: 1
: 500

39 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Polymer High Voltage Type AEC-Q200 167In Stock
400Expected 23/11/2026
Min.: 1
Mult.: 1
: 400

39 uF 80 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Polymer High Voltage Type AEC-Q200 576In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 971In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 1.9 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type 787In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape