8 mm AEC-Q200 Aluminium Organic Polymer Capacitors

Results: 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2 720In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4 208In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4 417In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4 250In Stock
Min.: 1
Mult.: 1
: 400

390 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2 946In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2 559In Stock
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3 704In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Can ZK-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 1 949In Stock
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Vibration-Proof Can ZC AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 2 984In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.9 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 2 778In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 770 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3 543In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2 667In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6 663In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3 828In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.9 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 2 994In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3 920In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3 586In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 1 424In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 5In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 8In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm Vibration-Proof Can ZTU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30mOhms AECQ200 2 390In Stock
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.9 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2 811In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 6 962In Stock
Min.: 1
Mult.: 1
: 1 000

39 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.3 A - 55 C + 125 C 8 mm Can A770 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2 506In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1 360In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 32 mOhms 2.4 A - 55 C + 125 C 8 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape