200 mOhms Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
Min.: 1
Mult.: 1
No
Axial 20 uF 20 % 60 VDC - 55 C + 105 C 200 mOhms 16.51 mm Tray
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1 421In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 41 514In Stock
27 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 5 931In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 31 789In Stock
32 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 9 691In Stock
16 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 8 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm 18 526In Stock
24 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 8 456In Stock
10 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 3 377In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 3 890In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 5 063In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms 4 779In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 15 126In Stock
15 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms 7 128In Stock
27 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 6 231In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 3 668In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms 1 056In Stock
2 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 1 937In Stock
3 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 968In Stock
4 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 15 uF 20 % 35 VDC - 55 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res 46In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C 200 mOhms 6 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 1 330In Stock
65 690On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 3 180In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin 2 358In Stock
4 000Expected 04/03/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm 225In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 893In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel