200 mOhms Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 200 Max. ESR 897In Stock
2 000Expected 26/02/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 102In Stock
8 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 200 Max. ESR 797In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 2.5 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 924In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 3 686In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% B Case 200 Max. ESR 1 775In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR 1 141In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 4 685In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms 2 034In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms 997In Stock
2 000Expected 15/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 1 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 2 340In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1.5 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms 475In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=200mohms 1 415In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms 219In Stock
1 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=200mohms 2 736In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 388In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms 1 373In Stock
3 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 15 uF 3528 10% ESR=200mOhms AECQ200 1 320In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1.5 uF 10 % 50 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 3 196In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 1210 ESR=200mOhms 20% 4 801In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms
37 491On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms
267 724On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel