1.8 mm Tantalum Capacitors - Polymer

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 25 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms Non-Stocked
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 80 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 80 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 20 % 2917 80 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

68 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

68 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 136 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 68uF ESR=50mOhms High Volt Non-Stocked Lead-Time 45 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

68 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 170 uA 1.8 mm - 55 C + 125 C 7343 V Code T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 70mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

150 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

68 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm Non-Stocked Lead-Time 48 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

220 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel