1.8 mm Tantalum Capacitors - Polymer

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 2 000In Stock
2 000Expected 22/04/2027
Min.: 1
Mult.: 1
: 1 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms 7 623In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2 465In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4 140In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms 3 502In Stock
1 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms 2 700In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 25 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms 1 681In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200 841In Stock
Min.: 1
Mult.: 1
: 3 000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 1 000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 509In Stock
3 000Expected 08/07/2027
Min.: 1
Mult.: 1
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm 732In Stock
Min.: 1
Mult.: 1
: 3 000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm 28In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 754In Stock
3 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 25 Max.ESR 576In Stock
Min.: 1
Mult.: 1
: 800

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% Z Case 50 Max.ESR 85In Stock
1 600On Order
Min.: 1
Mult.: 1
: 800

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR 626In Stock
Min.: 1
Mult.: 1
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR 141In Stock
5 600On Order
Min.: 1
Mult.: 1
: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 748In Stock
Min.: 1
Mult.: 1
: 800

33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 18 Max.ESR 180In Stock
Min.: 1
Mult.: 1
: 800

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR 447In Stock
Min.: 1
Mult.: 1
: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 189In Stock
Min.: 1
Mult.: 1
: 800

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% Z Case 25 Max.ESR 30In Stock
Min.: 1
Mult.: 1
: 800

470 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=12mOhms 439In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms 28In Stock
11 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel