12 mm Aluminium Organic Polymer Capacitors

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 179In Stock
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type 787In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type 370In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 1.9 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 20% AEC-Q200 Polymer Chip Type 775In Stock
Min.: 1
Mult.: 1
: 400

56 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 1.5 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 20% AEC-Q200 293In Stock
Min.: 1
Mult.: 1
: 400

150 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.2 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20VDC 470uF 20% AEC-Q200
800Expected 13/08/2026
Min.: 1
Mult.: 1
: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 36 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

390 uF 20 VDC SMD/SMT 8.4 mm (0.331 in) 8.4 mm (0.331 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.95 A - 55 C + 105 C 12 mm 8.4 mm Can 181 CPL Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

39 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

68 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000

68 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 1 000

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 27uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

27 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 2 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 56uF 20% AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

56 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms 2 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 270uF 20% AEC-Q200 Polymer Chip Type Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

270 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.9 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 Polymer Chip Type Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

39 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.3 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 Polymer Chip Type Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

150 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 1.8 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1500uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

1500 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 5.7 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 180uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Bulk