4.3 mm Tantalum Capacitors - Polymer

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR 19In Stock
5 200On Order
Min.: 1
Mult.: 1
: 400

47 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 652In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4.3 mm - 55 C + 150 C 7343 EE Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T59EE157M030C0050
Vishay Tantalum Capacitors - Polymer T59157M030EE2T0050 300In Stock
Min.: 1
Mult.: 1
150 uF 30 VDC SMD/SMT 20 % 2917 50 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms 7In Stock
1 200Expected 10/05/2027
Min.: 1
Mult.: 1
: 400
No
150 uF 35 VDC SMD/SMT 20 % 50 mOhms 525 uA 4.3 mm - 55 C + 125 C T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EE
18 825On Order
Min.: 1
Mult.: 1
: 400

47 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 235 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms
200Expected 21/12/2026
Min.: 1
Mult.: 1
: 200

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR
2 400Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30Vol 100uF 7343 20% ESR=60mOhms
100On Order
Min.: 1
Mult.: 1
: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 60 mOhms 300 uA 4.3 mm - 55 C + 105 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
: 200

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 400

22 uF 50 VDC SMD/SMT 20 % 2917 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 200

22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer T54157M030EL2TSS050 Non-Stocked Lead-Time 28 Weeks
Min.: 400
Mult.: 400
150 uF 30 VDC SMD/SMT 20 % 2815 50 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EL T54
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 63volts 20% 100mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 63volts 20% 100mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400

15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 75volts 20% 100 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400

15 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 112.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V Case EL 50 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 50 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V Case EL 100 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EL 100 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400

22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel