9 mm Aluminium Organic Polymer Capacitors

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Non-Stocked
Min.: 1
Mult.: 1
68 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Non-Stocked
Min.: 1
Mult.: 1
100 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Non-Stocked
Min.: 1
Mult.: 1
47 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Non-Stocked
Min.: 1
Mult.: 1
82 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
Min.: 1
Mult.: 1
27 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Non-Stocked
Min.: 1
Mult.: 1
47 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
Min.: 1
Mult.: 1
39 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
Min.: 1
Mult.: 1
68 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 560uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 680uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.8 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 4.8 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

820 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 4V 20% 105o AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 000

270 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 4.8 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.2 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Ammo Pack