3.5 mm Aluminium Organic Polymer Capacitors

Results: 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms 5 037In Stock
Min.: 1
Mult.: 1
Max.: 1 000

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms 5 A - 55 C + 105 C 8 mm Can A758 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1 494In Stock
Min.: 1
Mult.: 1
: 800

1 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 441In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2 501In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 662In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 801In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 358In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2 152In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 6 692In Stock
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 8 mm Can A7C0 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 184In Stock
Min.: 1
Mult.: 1
560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1 954In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 598In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 451In Stock
Min.: 1
Mult.: 1

68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1 724In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
Min.: 1
Mult.: 1
: 1 000

1.2 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 962In Stock
Min.: 1
Mult.: 1
: 1 000

1 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1 436In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 964In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

1.2 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1 900In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 56In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 8 mm Can PKV AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1 190In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 2 845In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk