6 mm Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 1.5A 300uA Life5000Hrs ESR=40mOhms 20% +105C Can
6 962On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 0.04 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 39uF 0606 20% Life=15K Hours ESR=24mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 150uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 2In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 0.027 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 4A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 3In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 0.018 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 27uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 5In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 0.06 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 2In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 0.02 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20%
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF ESR=200mOhms 52.5uA 2312 20%
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm
781On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm
500Expected 25/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms
2 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=45mOhms
500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms
498Expected 10/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2312 ESR=70mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 6 mm 3.2 mm 1.5 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 27uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 68uF 2.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 68uF 2.1A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 0.036 Ohms 6 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 68uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel