9 mm Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 706uA Life5000Hrs ESR=22mOhms 20% +105C Can 3 920In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.8 A - 55 C + 105 C 5.5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 390uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

390 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.6 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 900uA Life5000Hrs ESR=33mOhms 20% +105C Can 870In Stock
Min.: 1
Mult.: 1
: 950

180 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 3 974In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.3 A - 55 C + 105 C 5.5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.4A 940uA Life2000Hrs ESR=30mOhms 20% +105C Can 1 091In Stock
8 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 800

470 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 3.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 786In Stock
20 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

220 uF 10 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.5 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 636In Stock
Min.: 1
Mult.: 1
: 950

270 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 3.2A 660uA Life2000Hrs ESR=18mOhms 20% +105C Can 40In Stock
Min.: 1
Mult.: 1
: 800

330 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.2 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can 764In Stock
Min.: 1
Mult.: 1
: 800

330 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 606In Stock
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can 846In Stock
Min.: 1
Mult.: 1
: 950

680 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2.6A 1.1mA Life2000Hrs ESR=27mOhms 20% +105C Can
7 997On Order
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 3.8A 706uA Life2000Hrs ESR=13mOhms 20% +105C Can
8 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 800

560 uF 6.3 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 3.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2.5A 1.1mA Life2000Hrs ESR=30mOhms 20% +105C Can
7 999Expected 14/12/2026
Min.: 1
Mult.: 1
: 800

220 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 3.5A 592uA Life2000Hrs ESR=15mOhms 20% +105C Can
8 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 500uA Life5000Hrs ESR=110mOhms 20% +105C Can
10 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 000

22 uF 35 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.11 Ohms 1.7 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 150uF 2.7A 500uA Life2000Hrs ESR=22mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

150 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 6.3 mm Can APV Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.8A 576uA Life2000Hrs ESR=22mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

180 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 4 A - 55 C + 105 C 6.3 mm Can APV Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 680uF 4.5A 500uA Life2000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

680 uF 2.5 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can APV Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 150uF 2.6A 500uA Life2000Hrs ESR=25mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

150 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APZ Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2.5A 750uA Life2000Hrs ESR=30mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

150 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can APZ Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

180 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.7 A - 55 C + 105 C 6.3 mm Can APZ Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.6A 864uA Life2000Hrs ESR=25mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

270 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APZ Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 1.5A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

47 uF 35 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can APZ Reel