9.5 mm Aluminium Organic Polymer Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
4 000Expected 23/02/2027
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Can A7D0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
4 000Expected 16/02/2027
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Can A7D0 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.9A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600
: 600

270 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.9 A - 55 C + 105 C 8 mm Can APV Reel
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 400

390 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR= 16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 400

560 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk