1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200
4 750Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 500

180 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 330uf 10x13mm
2 194Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 200

330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.493 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 16volt
5 122On Order
Min.: 1
Mult.: 1
: 3 500

47 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 16volt
6 300On Order
Min.: 1
Mult.: 1
: 3 500

68 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt
3 500Expected 27/01/2027
Min.: 1
Mult.: 1
: 3 500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON Polymer
1 745On Order
Min.: 1
Mult.: 1
: 1 000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 220uF OSCON Polymer
1 970Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC,22uF,45mohm,6.3mmx6mm,T&R
1 000Expected 12/08/2027
Min.: 1
Mult.: 1
: 1 000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 459 mA - 55 C + 125 C 6.3 mm Can SVQP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uf 50volts 4.3A OS-CON Polymer
400Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms SMD
794Expected 07/06/2027
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 930 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2
1 499On Order
Min.: 1
Mult.: 1
: 250

150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms 3.6 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON
399Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 200

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.17 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON
345Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 500

22 uF 20 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 458 mA - 55 C + 125 C 6.3 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm
2 489On Order
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 960 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm
326Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 200

82 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 960 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free
34On Order
Min.: 1
Mult.: 1

47 uF 80 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 3.1 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms SMD Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

18 uF 100 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 730 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF 10mohm 8x7mm OSCON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.56 A - 55 C + 125 C 8 mm Can SVQP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF 45mohm 6.3x6mm OSCON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 1.7 A - 55 C + 125 C 6.3 mm Can SVQP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 20volts 3.2A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

180 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

390 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 400
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 940 mA - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape