1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 100uf 6.3x5.9mm 1 390In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1 685In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 598 mA - 55 C + 125 C 8.3 mm Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 1 965In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt 3 135In Stock
Min.: 1
Mult.: 1
: 3 500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2 189In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.05 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3 398In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON 1 000In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 100 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA 676In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

150 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 125 C 10 mm Molded SXV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 3 309In Stock
31 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
47 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 6 703In Stock
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 3 803In Stock
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 3 846In Stock
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2.2 A - 55 C + 125 C 10 mm Can A7C0 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 1 707In Stock
Min.: 1
Mult.: 1
: 3 500

47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.3 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 1 320In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 20% 870In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 9 mm (0.354 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.8 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 20% 694In Stock
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 11 mm (0.433 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 3.02 A - 55 C + 125 C 10 mm Can PXH Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 2 422In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 4 930In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 2.8 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 5In Stock
5 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 29 mOhms 2.6 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 20% 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 2.5 VDC SMD/SMT 9 mm (0.354 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 3 460In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 17 mOhms 4 A - 55 C + 135 C 10 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 31 397In Stock
Min.: 1
Mult.: 1
: 250

220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 3.6 A - 55 C + 150 C 10 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 2 260In Stock
Min.: 1
Mult.: 1
: 3 000
100 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=15 30 240In Stock
Min.: 1
Mult.: 1
: 3 000

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms 2 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel