1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 268In Stock
1 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3.9 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 778In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

560 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4.6 A - 55 C + 135 C 10 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 251In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

560 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4.6 A - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 615In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

150 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.3 A - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 19 mOhms 3.6 A - 55 C + 135 C 8 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 367In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 19 mOhms 3.6 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2 281In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.3 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 2 884In Stock
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 5 601In Stock
10 250On Order
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3 980In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 26 mOhms 2.7 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4 640In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 26 mOhms 2.7 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 5 688In Stock
Min.: 1
Mult.: 1
: 250

560 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms 3.9 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 2 895In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.4 mm (0.409 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 2.3 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 4 399In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC SMD/SMT 10.4 mm (0.409 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 2 415In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

270 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2.2 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 20% 150C 1000 Hrs AEC-Q200 7 211In Stock
Min.: 1
Mult.: 1
: 250

150 uF 63 VDC SMD/SMT 16.7 mm (0.657 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 3.8 A - 55 C + 150 C 10 mm Can A785 Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 47UF 16V ESR=40 19 951In Stock
39 000On Order
Min.: 1
Mult.: 1
: 3 000

47 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 15UF 25V ESR=40 3 439In Stock
3 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 33UF 25V ESR=40 10 675In Stock
12 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

33 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 2 293In Stock
2 500Expected 17/11/2026
Min.: 1
Mult.: 1
: 2 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 4 A - 55 C + 125 C 2.8 mm Molded ECAS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 127In Stock
2 400On Order
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.3 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 587In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.3 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 771In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

180 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4.8 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 187In Stock
1 600Expected 02/04/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 2.6 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 2 368In Stock
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.5 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel