1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 120uf 8.3x6.9mn 410In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

120 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer 29In Stock
800On Order
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 252In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

180 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1 321In Stock
Min.: 1
Mult.: 1
: 1 500

82 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 27 mOhms 940 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF OSCON Polymer 337In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 27 mOhms 940 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 174In Stock
800Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

1.2 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 1 200In Stock
4 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 680uF OSCON Polymer 507In Stock
400Expected 28/09/2026
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 460In Stock
Min.: 1
Mult.: 1
: 1 000

82 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.12 A - 55 C + 125 C 8 mm Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1 500Expected 01/07/2027
Min.: 1
Mult.: 1
: 1 500

56 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 220uF OSCON Polymer 219In Stock
1 000Expected 22/07/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF OSCON Polymer 149In Stock
6 400On Order
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1 682In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1 684In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 598 mA - 55 C + 125 C 8.3 mm Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON Polymer 35In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 225In Stock
Min.: 1
Mult.: 1
: 1 500

27 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 770 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 651In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer 1 858In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 25volts OS-CON Polymer 1 712In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 25volts OS-CON Polymer 191In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

270 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 2 062In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

33 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 820 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uf 25volts OS-CON Polymer 35In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts OS-CON Polymer 21In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

82 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 960 mA - 55 C + 125 C 6.3 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1 317In Stock
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape