1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% 23mOhm AEC-Q200 53In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 23 mOhms 950 mA - 55 C + 150 C 10 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 766In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 333In Stock
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 900 mA - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 6In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 900 mA - 55 C + 150 C 10 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 3In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe 1 014In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 549In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 840 mA - 55 C + 150 C 10 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 770 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 154In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 23 mOhms 950 mA - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 23In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 21In Stock
8 000On Order
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4.8 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 7In Stock
3 200On Order
Min.: 1
Mult.: 1
: 400

470 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 11 mOhms 5 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 72In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 9 mOhms 5.8 A - 55 C + 135 C 10 mm Can ZUU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 36In Stock
3 000On Order
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 9 mOhms 5.8 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200 3In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.3 A - 55 C + 135 C 8 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% AEC-Q200 11In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

220 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3.9 A - 55 C + 135 C 8 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200 50In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

390 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4.6 A - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 187In Stock
1 600Expected 02/04/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 2.6 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 29In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 3.2 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 60In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 3.2 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 220uF SMD 150C ESR=29mOhms AEC-Q200 150In Stock
3 000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 25 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 29 mOhms 1.6 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF SMD 150C ESR=45mOhms AEC-Q200 51In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

47 uF 63 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1.7 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 6In Stock
3 600On Order
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 2.6 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF SMD 150C ESR=13mOhms AEC-Q200 Antivibration 5In Stock
3 250Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 250

150 uF 63 VDC SMD/SMT 16.7 mm (0.657 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 1.8 A - 55 C + 150 C 10 mm Vibration-Proof Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms Anti-vibration AEC-Q200 22In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 150 C 10 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel