2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1 448In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1 497In Stock
Min.: 1
Mult.: 1
: 800

1 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 695In Stock
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 390uF 20% ESR=20mOhms 1 824In Stock
Min.: 1
Mult.: 1
: 700

390 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1 740In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 8.26 A - 55 C + 105 C 1.9 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9 469In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.1 A - 55 C + 105 C 5 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms 7 304In Stock
Min.: 1
Mult.: 1

330 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4 997In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.89 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms 2 038In Stock
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Ammo Pack
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2 547In Stock
Min.: 1
Mult.: 1

12 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms 960 mA - 55 C + 125 C 10 mm Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4 284In Stock
Min.: 1
Mult.: 1
: 500

2.2 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1 096In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 105 C 2.1 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=31 mOhms 2 570In Stock
Min.: 1
Mult.: 1
: 500

82 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 3.6 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5 329In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 120 mOhms 1 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 378In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms 1 153In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.1 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Min.: 1
Mult.: 1
: 10 800

180 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 125 C 8 mm Can 186 CPNT Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 180uF 105C AEC-Q200 3 628In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8 726In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 16 Volt 2 295In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 16 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms 1 355In Stock
Min.: 1
Mult.: 1
: 400

150 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.6 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3 Volts 330uF 16 005In Stock
6 300Expected 03/09/2026
Min.: 1
Mult.: 1
: 900

330 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms 1 914In Stock
Min.: 1
Mult.: 1
: 500

18 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel