2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3006 Hrs ESR=12mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.74 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3002 Hrs ESR=12mOhms 1 766In Stock
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.74 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms 1 850In Stock
Min.: 1
Mult.: 1
: 1 000

680 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 38In Stock
90Expected 05/03/2027
Min.: 1
Mult.: 1

60 uF 250 VDC Radial 53.8 mm (2.118 in) 26 mm (1.024 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 12.44 A - 55 C + 125 C 9.5 mm Vibration-Proof Can APL9V AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 6 125In Stock
Min.: 1
Mult.: 1

1100 uF 63 VDC Wire 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10.5 mOhms 25.8 A - 55 C + 125 C 8 mm APL90 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

820 uF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.22 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1 449In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 150 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 2 305In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.5 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 2 377In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 60 mOhms 900 mA - 55 C + 135 C 5 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1 745In Stock
Min.: 1
Mult.: 1
: 1 000

82 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.4 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 037In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 056In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 287In Stock
Min.: 1
Mult.: 1

3700 uF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 267In Stock
Min.: 1
Mult.: 1

5200 uF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 046In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 055In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 290In Stock
Min.: 1
Mult.: 1

3700 uF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 290In Stock
Min.: 1
Mult.: 1

5200 uF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 036In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 056In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 420In Stock
Min.: 1
Mult.: 1

3700 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 424In Stock
Min.: 1
Mult.: 1

5200 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 055In Stock
Min.: 1
Mult.: 1

2500 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1 056In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1 440In Stock
Min.: 1
Mult.: 1

3700 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray