2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 3 325In Stock
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.15 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms 6 969In Stock
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 1 451In Stock
Min.: 1
Mult.: 1
: 400

220 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 1 605In Stock
Min.: 1
Mult.: 1
: 400

270 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms 9 012In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms 4 557In Stock
12 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 400

56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 2 859In Stock
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 2 093In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 6.6 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 1 811In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 28 mOhms - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel 196In Stock
Min.: 1
Mult.: 1
Max.: 200

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 85 C 2.8 mm Molded CY Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1800 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

820 uF 2.5 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2.1 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2.3 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.15 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 1 177In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1 726In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 Polymer Chip Type 1 450In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 1.9 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1 986In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 39 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1 997In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 41 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1 948In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 2 185In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 217In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 520mA 500uA Life2000Hrs ESR=54mOhms 20% +105C Can 3 436In Stock
4 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 800

33 uF 63 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 520 mA - 55 C + 105 C 9.3 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel