2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 68uF 20% ESR=35mOhms 336In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 22uF 20% ESR=35mOhms 415In Stock
Min.: 1
Mult.: 1
: 400

22 uF 63 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 39uF 20% ESR=27mOhms 979In Stock
Min.: 1
Mult.: 1
: 400

39 uF 63 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 80V 22uF 20% ESR=38mOhms 126In Stock
400Expected 05/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 80 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 100uF 20% ESR=30mOhms 418In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 150uF 20% ESR=30mOhms 1 686In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 180uF 20% ESR=20mOhms 1 012In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 220uF 20% ESR=20mOhms 1 975In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 390uF 20% ESR=15mOhms 1 800In Stock
Min.: 1
Mult.: 1
: 900

390 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.4 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 10uF 20% ESR=45mOhms 5 115In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 22uF 20% ESR=45mOhms 1 702In Stock
2 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 33uF 20% ESR=30mOhms 15In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 47uF 20% ESR=30mOhms 1 502In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 68uF 20% ESR=30mOhms 950In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 150uF 20% ESR=30mOhms 78In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 330uF 20% ESR=20mOhms 2 375In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 47uF 20% ESR=30mOhms 3 715In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 68uF 20% ESR=30mOhms 997In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 150uF 20% ESR=20mOhms 1 655In Stock
Min.: 1
Mult.: 1
: 900

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 10uF 20% ESR=30mOhms 2 125In Stock
9 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 15uF 20% ESR=30mOhms 985In Stock
Min.: 1
Mult.: 1
: 1 000

15 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 22uF 20% ESR=30mOhms 3 853In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 33uF 20% ESR=30mOhms 1 803In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 39uF 20% ESR=30mOhms 950In Stock
1 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

39 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 10uF 20% ESR=30mOhms 1 930In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel