2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 22uF 20% ESR=30mOhms 415In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 33uF 20% ESR=30mOhms 921In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 39uF 20% ESR=25mOhms 477In Stock
Min.: 1
Mult.: 1
: 900

39 uF 20 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 47uF 20% ESR=25mOhms 3 077In Stock
Min.: 1
Mult.: 1
: 900

47 uF 20 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 56uF 20% ESR=25mOhms 776In Stock
Min.: 1
Mult.: 1
: 900

56 uF 20 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 10uF 20% ESR=30mOhms 1 749In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 22uF 20% ESR=30mOhms 2 343In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 33uF 20% ESR=25mOhms 1 541In Stock
Min.: 1
Mult.: 1
: 900

33 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 39uF 20% ESR=25mOhms 909In Stock
Min.: 1
Mult.: 1
: 900

39 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 47uF 20% ESR=50mOhms 1 898In Stock
Min.: 1
Mult.: 1
: 900

47 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 12uF 20% ESR=80mOhms 910In Stock
Min.: 1
Mult.: 1
: 1 000

12 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 800 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 15uF 20% ESR=80mOhms 1 715In Stock
Min.: 1
Mult.: 1
: 1 000

15 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 800 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 63V 5.6uF 20% ESR=100mOhms 776In Stock
Min.: 1
Mult.: 1
: 1 000

5.6 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 700 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 330uF 20% ESR=20mOhms 511In Stock
Min.: 1
Mult.: 1
: 700

330 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 470uF 20% ESR=20mOhms 2 192In Stock
Min.: 1
Mult.: 1
: 700

470 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 560uF 20% ESR=11mOhms 153In Stock
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 680uF 20% ESR=11mOhms 771In Stock
500On Order
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 1200uF 20% ESR=11mOhms 743In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 470uF 20% ESR=11mOhms 500In Stock
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 820uF 20% ESR=11mOhms 643In Stock
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 180uF 20% ESR=20mOhms 170In Stock
Min.: 1
Mult.: 1
: 700

180 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 220uF 20% ESR=20mOhms 1 189In Stock
Min.: 1
Mult.: 1
: 700

220 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 270uF 20% ESR=11mOhms 112In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 390uF 20% ESR=20mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 500

390 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 82uF 20% ESR=20mOhms 87In Stock
Min.: 1
Mult.: 1
: 500

82 uF 20 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel