2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 8 865In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2 658In Stock
Min.: 1
Mult.: 1
: 500

22 uF 100 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 600 mA - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 6.3volt Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3 500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5volt 2 340In Stock
Min.: 1
Mult.: 1
: 3 500

270 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 904In Stock
Min.: 1
Mult.: 1
: 600

56 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3 483In Stock
Min.: 1
Mult.: 1
: 3 500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms 2 500In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms 1 611In Stock
Min.: 1
Mult.: 1
: 500

120 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4 764In Stock
Min.: 1
Mult.: 1
Max.: 1 000

47 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 68 mOhms 1.63 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11 134In Stock
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2.8 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9 446In Stock
Min.: 1
Mult.: 1
: 500

68 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.35 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=60mOhms 20% +105C Can 3 315In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.06 Ohms 1 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can 3 176In Stock
Min.: 1
Mult.: 1
: 500

1 mF 10 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.2 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2.4A 1.54mA Life2000Hrs ESR=30mOhms 20% +105C Can 2 488In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 10 797In Stock
Min.: 1
Mult.: 1
: 10 800

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3 702In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer 10 235In Stock
Min.: 1
Mult.: 1
: 3 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 3 147In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm 6 305In Stock
Min.: 1
Mult.: 1
: 3 500

120 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4 333In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.4 A - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 68uF 20% ESR=28mOhms 4 052In Stock
Min.: 1
Mult.: 1
: 400

68 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.3 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 80V 15uF 20% ESR=40mOhms 1 451In Stock
Min.: 1
Mult.: 1
: 500

15 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.9 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=18 mOhms 5 739In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 9 233In Stock
Min.: 1
Mult.: 1

10 uF 80 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 952 mA - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4 527In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 512 mOhms 450 mA - 55 C + 125 C 8 mm Can A759 Bulk