2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms 1 997In Stock
2 500Expected 02/03/2027
Min.: 1
Mult.: 1

1.5 mF 16 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms 73In Stock
12 500On Order
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms 125In Stock
4 750On Order
Min.: 1
Mult.: 1
Max.: 500

390 uF 35 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 820uF RAD 2KHr ESR=14 mOhms 1 615In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms 2 301In Stock
Min.: 1
Mult.: 1
Max.: 500

1.2 mF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.91 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms 235In Stock
5 000On Order
Min.: 1
Mult.: 1

180 uF 63 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.95 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms 1 958In Stock
Min.: 1
Mult.: 1

560 uF 35 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.65 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms 903In Stock
7 500On Order
Min.: 1
Mult.: 1

680 uF 35 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.69 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 3 317In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 105 mOhms 380 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 3 343In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 340 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF RAD 2KHr ESR=80 mOhms 126In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 600 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms 1 829In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 690 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 1 401In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.903 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=18 mOhms 1 622In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.791 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms 235In Stock
8 000Expected 13/11/2026
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms 4 311In Stock
Min.: 1
Mult.: 1

330 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.56 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms 165In Stock
2 500Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 1 000

22 uF 63 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 54 mOhms 1.175 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms 3 675In Stock
5 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 125 C 8 mm Can A759 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1 418In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.05 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms 30In Stock
5 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

1 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.1 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms 116In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 52 mOhms 1.85 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 1 293In Stock
5 000Expected 16/02/2027
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.56 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=25 mOhms 2 345In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.56 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 4 491In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.56 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF RAD 2KHr ESR=42 mOhms 1 190In Stock
Min.: 1
Mult.: 1

39 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.63 A - 55 C + 125 C 8 mm Can A759 Bulk