2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms 2 994In Stock
12 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.22 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms 2 411In Stock
3 000Expected 07/05/2027
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.3 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF SMD 2KHr ESR=12 mOhms 642In Stock
Min.: 1
Mult.: 1
: 500

1 mF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.22 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms 29In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms 7In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

1.2 mF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF SMD 2KHr ESR=10 mOhms 2 270In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 2.5 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.4 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms 236In Stock
Min.: 1
Mult.: 1
: 500

180 uF 10 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms 1 935In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF SMD 2KHr ESR=20 mOhms 192In Stock
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms 2 443In Stock
3 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.89 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms 1 710In Stock
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 680uF SMD 2KHr ESR=12 mOhms 1 438In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.52 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF SMD 2KHr ESR=12 mOhms 3 023In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF SMD 2KHr ESR=12 mOhms 366In Stock
Min.: 1
Mult.: 1
: 500

820 uF 2.5 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.88 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF SMD 2KHr ESR=10 mOhms 63In Stock
3 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 500

820 uF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.35 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1800uF SMD 2KHr ESR=10 mOhms 13In Stock
Min.: 1
Mult.: 1
: 500

1.8 mF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF SMD 2KHr ESR=13 mOhms 3 074In Stock
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.82 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 1500uF SMD 2KHr ESR=14 mOhms 100In Stock
8 400On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

1.5 mF 10 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.4 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=50 mOhms 248In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 3.8 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms 12In Stock
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 3.8 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 2700uF SMD 2KHr ESR=12 mOhms 60In Stock
Min.: 1
Mult.: 1
: 400

2.7 mF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=20 mOhms 1 923In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.89 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=16 mOhms 945In Stock
2 400Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF SMD 2KHr ESR=18 mOhms 269In Stock
Min.: 1
Mult.: 1
: 400

820 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms 16In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

22 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.5 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel