2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 4 130In Stock
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.6 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 10 305In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1 874In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2volts 5 200In Stock
Min.: 1
Mult.: 1
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 5 697In Stock
Min.: 1
Mult.: 1
: 3 500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3 586In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 6.3V 4 233In Stock
Min.: 1
Mult.: 1
: 3 500

180 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 12.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=4.5 mOhms 2 220In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 7.75 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms 3 257In Stock
Min.: 1
Mult.: 1
: 500

100 uF 8 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.3 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 6 179In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 496 mOhms 650 mA - 55 C + 125 C 8 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 3 998In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 85 C 2.8 mm Molded SY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 3 000In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC, 15uF ,7343 metric size T&R; 7.3mmx4.3mmx1.4 3 100In Stock
Min.: 1
Mult.: 1
: 3 500

15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 257In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.6 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 736In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.045 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 1 410In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 1 518In Stock
Min.: 1
Mult.: 1
: 1 500

15 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 664In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

390 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 82uF 20% ESR=30mOhms 700In Stock
Min.: 1
Mult.: 1
: 1 000

82 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 18In Stock
Min.: 1
Mult.: 1
: 1 000

18 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 64 mOhms 900 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 603In Stock
2 400Expected 16/03/2027
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 2 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

22 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.5 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 1 315In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel