2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2.8A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 968In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 2.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 910In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 2.9 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 950In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.045 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 4A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 927In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 4 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 3.2A 660uA Life2000Hrs ESR=18mOhms 20% +105C Can 40In Stock
Min.: 1
Mult.: 1
: 800

330 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.2 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 3.6A 1.792mA Life2000Hrs ESR=18mOhms 20% +105C Can 434In Stock
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.6 A - 55 C + 105 C 8 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.6A 2mA Life2000Hrs ESR=13mOhms 20% +105C Can 481In Stock
Min.: 1
Mult.: 1
: 400

1 mF 10 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 4.6 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 3.2A 2.35mA Life2000Hrs ESR=19mOhms 20% +105C Can 400In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.019 Ohms 3.2 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 27uF 1.1A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 945In Stock
Min.: 1
Mult.: 1
: 1 000

27 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 1.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2.7A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 1 956In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 2.7 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 950In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 2.9 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 922In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 961In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 3 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 68uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 970In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 748In Stock
Min.: 1
Mult.: 1
: 800

100 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can 764In Stock
Min.: 1
Mult.: 1
: 800

330 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.02 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 606In Stock
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.8A 864uA Life2000Hrs ESR=25mOhms 20% +105C Can 558In Stock
Min.: 1
Mult.: 1
: 600

270 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.025 Ohms 2.8 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2.6A 1.1mA Life2000Hrs ESR=30mOhms 20% +105C Can 470In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.6 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2.5A 1.89mA Life2000Hrs ESR=30mOhms 20% +105C Can 334In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=40mOhms 20% +105C Can 182In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1500uF 4.4A 3mA Life2000Hrs ESR=15mOhms 20% +105C Can 238In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 10 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.4 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2.8A 1.65mA Life2000Hrs ESR=22mOhms 20% +105C Can 420In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.8 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can 377In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.03 Ohms 2.7 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 680uF 3.3A 3.4mA Life2000Hrs ESR=22mOhms 20% +105C Can 384In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 3.3 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel