2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=36 mOhms 300In Stock
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 2.2 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 820uF 20% AEC-Q200 462In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 402In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 300In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 10V 20% AEC-Q200 945In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 10V 20% AEC-Q200 1 235In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 270uF AEC-Q200 1 985In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 1 663In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 506In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% AEC-Q200 438In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10V 20% 105o AEC-Q200 573In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 2 019In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% AEC-Q200 493In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 493In Stock
Min.: 1
Mult.: 1
: 500

120 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.8 A - 55 C + 105 C 10 mm 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 25V 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 25V 20% AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 50V ESR=72 1 256In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 72 mOhms 840 mA - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=72 1 686In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 72 mOhms 890 mA - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2000Hours ESR=50mOhms 20% 287In Stock
Min.: 1
Mult.: 1
: 1 200

100 uF 16 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 2 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=100mOhms 1 164In Stock
Min.: 1
Mult.: 1
: 1 200

22 uF 25 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 400 mA - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% 1 138In Stock
Min.: 1
Mult.: 1
: 1 200

330 uF 2.5 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=50mOhms 1 116In Stock
Min.: 1
Mult.: 1
: 1 200

47 uF 16 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 2 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=100mOhms 1 122In Stock
Min.: 1
Mult.: 1
: 1 200

47 uF 25 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 400 mA - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms 712In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 50 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 850 mA - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 1 657In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel, Cut Tape