2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 934
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 272In Stock
400Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

2.7 mF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 487In Stock
Min.: 1
Mult.: 1
: 400

3.3 mF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 135In Stock
Min.: 1
Mult.: 1
: 1 000

180 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.9 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 138In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

1.8 mF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 125In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

2.2 mF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 816In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 105C AEC-Q200 528In Stock
2 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
: 400

1 mF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200 340In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 297In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 105C AEC-Q200 606In Stock
1 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 608In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 841In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 56uF 105C AEC-Q200 785In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 53In Stock
Min.: 1
Mult.: 1
: 900

820 uF 2.5 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.26 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 1 595In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF AEC-Q200 390In Stock
Min.: 1
Mult.: 1
: 400

1.8 mF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% AEC-Q200 1 021In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.3 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 1 531In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 484In Stock
Min.: 1
Mult.: 1
: 900

330 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel