2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 934
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 25V 20% AEC-Q200 1 528In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% Radial Leaded Low 388In Stock
Min.: 1
Mult.: 1

2.7 mF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.9 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4V 20% 472In Stock
Min.: 1
Mult.: 1
: 500

2.7 mF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.9 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1500uF 105c 10x13 5LS 752In Stock
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 6.3 Volts 20% Radial Leaded Low 974In Stock
Min.: 1
Mult.: 1

1.8 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.6 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 6.3V 20% Aluminum Capacitor 237In Stock
Min.: 1
Mult.: 1
: 500

1.8 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10V 20% Aluminum Capacitor 433In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% Radial Leaded Low 143In Stock
Min.: 1
Mult.: 1

560 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 10V 20% 1 066In Stock
Min.: 1
Mult.: 1
: 1 000

820 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Radial Leaded Low 476In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% 922In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low 220In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 16V 20% Aluminum Capacitor 193In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 100uF 105C 1 151In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 105C 22In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 120uF 105C 882In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 47uF 105C 341In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 68uF 105C 525In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 16V 20% 1 666In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.21 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 105C 146In Stock
Min.: 1
Mult.: 1
: 900

1 mF 2.5 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 680uF 105C 9In Stock
Min.: 1
Mult.: 1
: 1 000

680 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 105C 17In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

820 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C 438In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 680uF 105C 40In Stock
900Expected 22/10/2026
Min.: 1
Mult.: 1
: 900

680 uF 4 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C 88In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel