2000 Hour Aluminium Organic Polymer Capacitors

Results: 2 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 27uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 500

27 uF 80 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.05 Ohms 600 mA - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 5In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 220uF 20% ESR=8mOhms 275In Stock
Min.: 1
Mult.: 1
: 400

220 uF 6.3 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 1 763In Stock
2 500Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 500

2.2 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF SMD 2KHr ESR=10 mOhms 2 682In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 6.3 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.1 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can 904In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2.6A 750uA Life2000Hrs ESR=27mOhms 20% +105C Can 695In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2.6A 704uA Life2000Hrs ESR=22mOhms 20% +105C Can 426In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 47uF 1.7A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 2 810In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 1.7 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.1A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 931In Stock
Min.: 1
Mult.: 1
: 800

100 uF 35 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 2.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2.8A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can 320In Stock
Min.: 1
Mult.: 1
: 600

100 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.04 Ohms 2.8 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.3A 1.26mA Life2000Hrs ESR=15mOhms 20% +105C Can 445In Stock
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 4.3 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 270uF 20% ESR=20mOhms 651In Stock
Min.: 1
Mult.: 1
: 600

270 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 550In Stock
Min.: 1
Mult.: 1
: 800

820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 180uF 20% ESR=15mOhms 369In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms 322In Stock
Min.: 1
Mult.: 1
: 500

150 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 257In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.6 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 736In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.045 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 1 410In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.018 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 1 501In Stock
Min.: 1
Mult.: 1
: 1 500

15 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 664In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

390 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 82uF 20% ESR=30mOhms 700In Stock
Min.: 1
Mult.: 1
: 1 000

82 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 18In Stock
Min.: 1
Mult.: 1
: 1 000

18 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 64 mOhms 900 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 603In Stock
2 400Expected 16/03/2027
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel